- Home ›
- All Products›
- RP10-4805DAW/P-HC
Description
+
10W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-05; mA. Out: +/-1000
Search Keywords: RP104805DAWPHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP10-4805DAW/P-HC
-
Alias/AKA:30004065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$89.40
10
$67.05
15
$62.58
20 +
$61.33
Click for Quote
Log in
to unlock special pricing