- Home ›
- All Products›
- RP10-4805DAW/P
Description
+
10W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-05; mA. Out: +/-1000
Search Keywords: RP104805DAWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP10-4805DAW/P
-
Alias/AKA:30004064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$71.55
8
$61.94
16
$60.14
32
$56.85
56
$56.71
104
$55.33
256 +
$53.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments