- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP10-243.3SAW/P
RECOM
RP10-243.3SAW/P
10W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 3.3; mA. Out: 3000
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
10W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 3.3; mA. Out: 3000
Search Keywords: RP102433SAWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP10-243.3SAW/P
-
Alias/AKA:30003987
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Frequently Asked Questions
Is RP10-243.3SAW/P RoHS compliant?
Yes, RP10-243.3SAW/P is RoHS compliant.
What is the lead time for RP10-243.3SAW/P?
The standard lead time for RP10-243.3SAW/P is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
11 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$70.21
8
$60.78
16
$59.01
32
$55.78
56
$55.64
104
$54.29
256 +
$52.21
Click for Quote
Log in
to unlock special pricing