- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP10-2415SA/XC-HC
RECOM
RP10-2415SA/XC-HC
10W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: 15; mA. Out: 670
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
10W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: 15; mA. Out: 670
Search Keywords: RP102415SAXCHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP10-2415SA/XC-HC
-
Alias/AKA:30004240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
20
Product Guides
+
Frequently Asked Questions
Is RP10-2415SA/XC-HC RoHS compliant?
Yes, RP10-2415SA/XC-HC is RoHS compliant.
What is the lead time for RP10-2415SA/XC-HC?
The standard lead time for RP10-2415SA/XC-HC is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
11 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
5
$77.62
10
$58.22
15
$54.33
20 +
$53.25
Click for Quote
Log in
to unlock special pricing