- Home ›
- All Products›
- RP10-2415DEW/M2
Description
+
Module DC-DC 24VIN 2-OUT 15V/-15V 0.333A/-0.333A 10W 6-Pin Tube
Search Keywords: RP102415DEWM2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP10-2415DEW/M2
-
Alias/AKA:30000547
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
2
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$69.20
9
$63.00
18
$61.05
27
$59.90
54
$57.95
108
$55.99
252 +
$53.78
Click for Quote
Log in
to unlock special pricing