- Home ›
- All Products›
- RP10-2415DEW
Description
+
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-15; mA. Out: +/-333
Search Keywords: RP102415DEW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP10-2415DEW
-
Alias/AKA:30000338
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
189
can ship
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$65.35
9
$60.66
18
$60.35
27
$59.38
54
$55.44
108
$54.84
252 +
$54.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments