- Home ›
- All Products›
- RP10-2412SAW/XC
Description
+
10W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 830
Search Keywords: RP102412SAWXC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP10-2412SAW/XC
-
Alias/AKA:30004275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$76.263
2
$69.330
8
$60.020
16
$58.270
32
$55.080
56
$54.940
104
$53.610
256 +
$51.550
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments