- Home ›
- All Products›
- RP10-2405SEW/N
Description
+
DC DC CONVERTER 5V 10W
Search Keywords: RP102405SEWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP10-2405SEW/N
-
Alias/AKA:30001336
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
2
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
2
$91.46
9
$70.04
18
$66.91
27
$66.58
54
$65.69
108
$64.34
252 +
$64.03
Click for Quote
Log in
to unlock special pricing