- Home ›
- All Products›
- RP10-2405DA/N-HC
RECOM
RP10-2405DA/N-HC
10W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-05; mA. Out: +/-1000
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
10W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-05; mA. Out: +/-1000
Search Keywords: RP102405DANHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP10-2405DA/N-HC
-
Alias/AKA:30003950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is RP10-2405DA/N-HC RoHS compliant?
Yes, RP10-2405DA/N-HC is RoHS compliant.
What is the lead time for RP10-2405DA/N-HC?
The standard lead time for RP10-2405DA/N-HC is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
11 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
5
$81.44
10
$61.08
15
$57.01
20 +
$55.87
Click for Quote
Log in
to unlock special pricing