- Home ›
- All Products›
- RP10-1215DA/P-HC
Description
+
10W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 9-18; V. Out: +/-15; mA. Out: +/-333
Search Keywords: RP101215DAPHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP10-1215DA/P-HC
-
Alias/AKA:30003946
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$81.44
10
$61.08
15
$57.01
20 +
$55.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments