- Home ›
- All Products›
- RP10-1215DA/P
Description
+
10W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 9-18; V. Out: +/-15; mA. Out: +/-333
Search Keywords: RP101215DAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP10-1215DA/P
-
Alias/AKA:30003945
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$64.72
8
$56.03
16
$54.41
32
$51.42
56
$51.30
104
$50.05
256 +
$49.39
Click for Quote
Log in
to unlock special pricing