- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP10-1205SE
RECOM
RP10-1205SE
The RP10-1205SE is a regulated 10W DC/DC converter with a 9-18VDC input range and a single 5VDC output.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
The RP10-1205SE is a regulated 10W DC/DC converter with a 9-18VDC input range and a single 5VDC output.
Search Keywords: RP101205SE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP10-1205SE
-
Alias/AKA:30000310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Frequently Asked Questions
Is RP10-1205SE RoHS compliant?
Yes, RP10-1205SE is RoHS compliant.
What is the lead time for RP10-1205SE?
The standard lead time for RP10-1205SE is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Manufacturer Stock:
1
can ship
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$59.04
9
$55.99
18
$55.71
27
$53.45
54
$52.58
108
$51.71
252 +
$51.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT