- Home ›
- All Products›
- RP10-1103.3SRAW
Description
+
DC-DC Converter, Single Out, 10W, 36-160Vin, 3.3Vout, 2500mA, DIP24, RP10-RAW Serie
Search Keywords: RP1011033SRAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP10-1103.3SRAW
-
Alias/AKA:21000533
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$55.74
7
$49.74
14
$48.25
28
$46.19
56
$44.29
105
$43.11
252 +
$42.54
Click for Quote
Log in
to unlock special pricing