- Home ›
- All Products›
- RP10-11024SRAW
Description
+
RP10 - RAW Series Isolated DC-DC Converter Module 24 V 416 mA - DIP-24
Search Keywords: RP1011024SRAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP10-11024SRAW
-
Alias/AKA:21000538
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Manufacturer Stock:
120
can ship
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$54.15
7
$48.32
14
$46.87
28
$44.87
56
$43.02
105
$41.87
252 +
$41.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments