- Home ›
- All Products›
- RP10-11015SRAW
Description
+
DC-DC Converter, Single Out, 10W, 36-160Vin, 15Vout, 670mA, DIP24, RP10-RAW Series
Search Keywords: RP1011015SRAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP10-11015SRAW
-
Alias/AKA:21000537
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$53.09
7
$47.37
14
$45.95
28
$43.99
56
$42.18
105
$41.05
252 +
$40.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments