- Home ›
- All Products›
- RP10-11005DRAW
Description
+
DC-DC Converter, Dual Out, 10W, 36-160Vin, +-5Vout, 1000mA, DIP24, RP10-RAW Series
Search Keywords: RP1011005DRAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP10-11005DRAW
-
Alias/AKA:21000539
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$54.12
7
$48.29
14
$46.85
28
$44.84
56
$43.00
105
$41.85
252 +
$41.30
Click for Quote
Log in
to unlock special pricing