- Home ›
- All Products›
- RP100H-4848SRW/N
Description
+
100W DC/DC-Converter 'POWERLINE' 1/2 Brick 2.25kV ; V. In: 16.5-75; V. Out: 48; mA. Out: 2100
Search Keywords: RP100H4848SRWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP100H-4848SRW/N
-
Alias/AKA:30004593
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$151.54
6
$147.33
10
$145.31
20
$144.95
50
$139.58
100 +
$136.00
Click for Quote
Log in
to unlock special pricing