- Home ›
- All Products›
- RP100H-4824SRW/P
Description
+
100W DC/DC-Converter 'POWERLINE' 1/2 Brick 2.25kV ; V. In: 16.5-75; V. Out: 24; mA. Out: 4200
Search Keywords: RP100H4824SRWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP100H-4824SRW/P
-
Alias/AKA:30004602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Manufacturer Stock:
2
can ship
Stock lot only:
1
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$170.027
2
$154.570
6
$150.280
10
$148.220
20
$147.850
50
$142.370
100 +
$138.720
Click for Quote
Log in
to unlock special pricing