- Home ›
- All Products›
- RP08-4812SAW
Description
+
DC DC CONVERTER 12V 8W
Search Keywords: RP084812SAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP08-4812SAW
-
Alias/AKA:30000904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
2
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$54.92
7
$49.01
14
$47.54
28
$45.50
56
$43.64
105
$42.47
252 +
$41.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments