- Home ›
- All Products›
- RP08-4812SA
Description
+
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2: 1; V. In: 36-75; V. Out: 12; mA. Out: 666
Search Keywords: RP084812SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP08-4812SA
-
Alias/AKA:30000298
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7
Order Increment:
7
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
7
$43.25
14
$41.96
28
$40.16
56
$38.51
105
$37.48
252
$36.99
504 +
$36.04
Click for Quote
Log in
to unlock special pricing