- Home ›
- All Products›
- RP08-4805SAW
Description
+
Isolated Board Mount DC/DC Converter, DIP, Fixed, Adjustable, Through Hole, 8 W, 5 V, 1.6 A
Search Keywords: RP084805SAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP08-4805SAW
-
Alias/AKA:30000919
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$84.06
7
$53.86
14
$51.19
28
$48.57
56
$48.35
105
$44.04
252 +
$41.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments