- Home ›
- All Products›
- RP08-2415DAW
RECOM
RP08-2415DAW
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4: 1; V. In: 9-36; V. Out: +/-15; mA. Out: +/-267
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4: 1; V. In: 9-36; V. Out: +/-15; mA. Out: +/-267
Search Keywords: RP082415DAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP08-2415DAW
-
Alias/AKA:30000966
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Frequently Asked Questions
Is RP08-2415DAW RoHS compliant?
Yes, RP08-2415DAW is RoHS compliant.
What is the lead time for RP08-2415DAW?
The standard lead time for RP08-2415DAW is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
154
can ship
11 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$56.53
7
$50.45
14
$48.94
28
$46.84
56
$44.92
105
$43.72
252 +
$43.14
Click for Quote
Log in
to unlock special pricing