- Home ›
- All Products›
- RP08-2415DA/SMD
Description
+
Module DC-DC 2-OUT 15V/-15V 2A 8W 18-Pin DIP SMD Tube
Search Keywords: RP082415DASMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP08-2415DA/SMD
-
Alias/AKA:30000619
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$60.88
7
$54.32
14
$52.70
28
$50.44
56
$48.37
105
$47.08
252 +
$46.46
Click for Quote
Log in
to unlock special pricing