- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP08-2415DA
RECOM
RP08-2415DA
Module DC-DC 2-OUT 15V/-15V 0.267A/-0.267A 8W 9-Pin DIP
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Module DC-DC 2-OUT 15V/-15V 0.267A/-0.267A 8W 9-Pin DIP
Search Keywords: RP082415DA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP08-2415DA
-
Alias/AKA:30000305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Frequently Asked Questions
Is RP08-2415DA RoHS compliant?
Yes, RP08-2415DA is RoHS compliant.
What is the lead time for RP08-2415DA?
The standard lead time for RP08-2415DA is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Manufacturer Stock:
11
can ship
11 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$48.81
7
$44.99
14
$43.64
28
$42.28
56
$40.91
105
$39.69
252 +
$37.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT