- Home ›
- All Products›
- RP08-2412SAW/SMD
Description
+
8W DC/DC-Converter 'POWERLINE' SMD 1.6kV reg 4: 1; V. In: 9-36; V. Out: 12; mA. Out: 666
Search Keywords: RP082412SAWSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP08-2412SAW/SMD
-
Alias/AKA:31001133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$63.86
7
$55.28
14
$53.68
28
$50.74
56
$50.61
105
$49.39
252 +
$48.74
Click for Quote
Log in
to unlock special pricing