- Home ›
- All Products›
- RP08-2405SAW/SMD
RECOM
RP08-2405SAW/SMD
Module DC-DC 24VIN 1-OUT 5V 1.6A 8W 18-Pin DIP SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 24VIN 1-OUT 5V 1.6A 8W 18-Pin DIP SMD Tube
Search Keywords: RP082405SAWSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP08-2405SAW/SMD
-
Alias/AKA:30001096
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Frequently Asked Questions
Is RP08-2405SAW/SMD RoHS compliant?
Yes, RP08-2405SAW/SMD is RoHS compliant.
What is the lead time for RP08-2405SAW/SMD?
The standard lead time for RP08-2405SAW/SMD is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
54
can ship
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$63.86
7
$55.28
14
$53.68
28
$50.74
56
$50.61
105
$49.39
252 +
$48.74
Click for Quote
Log in
to unlock special pricing