- Home ›
- All Products›
- RP08-1205DA/SMD
Description
+
8W DC/DC-Converter 'POWERLINE' SMD 1.6kV reg 2: 1; V. In: 9-18; V. Out: +/-05; mA. Out: +/-800
Search Keywords: RP081205DASMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP08-1205DA/SMD
-
Alias/AKA:30001123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Minimum Order Quantity:
2
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$57.97
7
$53.40
14
$51.78
28
$50.15
56
$48.52
105
$47.05
252 +
$44.99
Click for Quote
Log in
to unlock special pricing