- Home ›
- All Products›
- RP08-11015SAW
Description
+
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4: 1; V. In: 43-160; V. Out: 15; mA. Out: 533
Search Keywords: RP0811015SAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP08-11015SAW
-
Alias/AKA:30002162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$60.69
7
$54.15
14
$52.54
28
$50.29
56
$48.22
105
$46.93
252 +
$46.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments