- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP08-11015DAW/SMD
RECOM
RP08-11015DAW/SMD
8W DC/DC-Converter 'POWERLINE' SMD 1.6kV reg 4: 1; V. In: 43-160; V. Out: +/-15; mA. Out: +/-267
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
8W DC/DC-Converter 'POWERLINE' SMD 1.6kV reg 4: 1; V. In: 43-160; V. Out: +/-15; mA. Out: +/-267
Search Keywords: RP0811015DAWSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP08-11015DAW/SMD
-
Alias/AKA:30002171
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Frequently Asked Questions
Is RP08-11015DAW/SMD RoHS compliant?
Yes, RP08-11015DAW/SMD is RoHS compliant.
What is the lead time for RP08-11015DAW/SMD?
The standard lead time for RP08-11015DAW/SMD is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$72.53
7
$62.79
14
$60.97
28
$57.63
56
$57.49
105
$56.09
252 +
$53.94
Click for Quote
Log in
to unlock special pricing