- Home ›
- All Products›
- RP08-11012SAW/SMD
Description
+
8W DC/DC-Converter 'POWERLINE' SMD 1.6kV reg 4: 1; V. In: 43-160; V. Out: 12; mA. Out: 666
Search Keywords: RP0811012SAWSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP08-11012SAW/SMD
-
Alias/AKA:30002164
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$66.45
7
$57.52
14
$55.85
28
$52.79
56
$52.66
105
$51.39
252 +
$50.71
Click for Quote
Log in
to unlock special pricing