- Home ›
- All Products›
- RP08-11005SAW/SMD
Description
+
8W DC/DC-Converter 'POWERLINE' SMD 1.6kV reg 4: 1; V. In: 43-160; V. Out: 05; mA. Out: 1600
Search Keywords: RP0811005SAWSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP08-11005SAW/SMD
-
Alias/AKA:30002163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$72.53
7
$62.79
14
$60.97
28
$57.63
56
$57.49
105
$56.09
252 +
$53.94
Click for Quote
Log in
to unlock special pricing