- Home ›
- All Products›
- RP-053.3S
Description
+
Module DC-DC 5VIN 1-OUT 3.3V 0.303A 1W Medical 4-Pin SIP Tube
Search Keywords: RP0533S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP-053.3S
-
Alias/AKA:10002328
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$13.43
25
$12.77
50
$12.44
100
$12.18
250
$11.78
500
$11.28
1,000 +
$11.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments