- Home ›
- All Products›
- RP-0524S/P/X2
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 05; V. Out: 24; mA. Out: 42
Search Keywords: RP0524SPX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP-0524S/P/X2
-
Alias/AKA:10016149
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
6
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$23.298
6
$21.180
25
$16.660
50
$15.870
100
$14.970
250
$14.770
500
$14.660
1,000 +
$14.620
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments