- Home ›
- All Products›
- RP-0515S/P
RECOM
RP-0515S/P
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 05; V. Out: 15; mA. Out: 66
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 05; V. Out: 15; mA. Out: 66
Search Keywords: RP0515SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP-0515S/P
-
Alias/AKA:10004333
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RP-0515S/P RoHS compliant?
Yes, RP-0515S/P is RoHS compliant.
What is the lead time for RP-0515S/P?
The standard lead time for RP-0515S/P is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,519
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
5
$15.86
25
$14.84
50
$14.40
100
$13.95
250
$13.37
500
$12.93
1,000 +
$12.50
Click for Quote
Log in
to unlock special pricing