- Home ›
- All Products›
- RP-0515S
Description
+
The RP-0515S is a 1W, single-output, unregulated DC/DC converter that provides a 15VDC output from a 5VDC nominal input, featuring 5.2kVDC isolation.
Search Keywords: RP0515S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP-0515S
-
Alias/AKA:10000647
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Ships today, if you order in
Manufacturer Stock:
803
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
5
$13.42
25
$12.72
50
$12.38
100
$12.28
250
$12.10
500
$11.94
1,000 +
$11.91
Click for Quote
Log in
to unlock special pricing