- Home ›
- All Products›
- RP-0512S
Description
+
The RP-0512S is a 1W, single-output, unregulated DC/DC converter in a SIP7 package, providing 5.2kVDC isolation for converting a 5V input to a 12V output.
Search Keywords: RP0512S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP-0512S
-
Alias/AKA:10000646
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
Manufacturer Stock:
75
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$13.20
25
$12.51
50
$12.20
100
$12.13
250
$12.01
500
$11.81
1,000 +
$11.76
Click for Quote
Log in
to unlock special pricing