- Home ›
- All Products›
- RP-0512D
Description
+
The RP-0512D is a 1W, unregulated, dual-output DC/DC converter in a SIP7 package, providing high 5.2kVDC isolation from a nominal 5VDC input.
Search Keywords: RP0512D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP-0512D
-
Alias/AKA:10000666
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Ships today, if you order in
Manufacturer Stock:
900
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
5
$18.68
25
$14.99
50
$14.43
100
$13.65
250
$13.43
500
$13.30
1,000 +
$13.27
Click for Quote
Log in
to unlock special pricing