- Home ›
- All Products›
- RP-0505S/X2
RECOM
RP-0505S/X2
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Tube
Search Keywords: RP0505SX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP-0505S/X2
-
Alias/AKA:10015881
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RP-0505S/X2 RoHS compliant?
Yes, RP-0505S/X2 is RoHS compliant.
What is the lead time for RP-0505S/X2?
The standard lead time for RP-0505S/X2 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
You may purchase all in-stock quantity of 17
Stock lot only:
17
Minimum Order Quantity:
25
26 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
1
$16.093
25
$14.630
50
$14.190
100
$13.760
250
$13.190
500
$12.760
1,000 +
$12.330
Click for Quote
Log in
to unlock special pricing