- Home ›
- All Products›
- RP-0505S/P
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Search Keywords: RP0505SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP-0505S/P
-
Alias/AKA:10004355
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
6
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$17.16
6
$15.60
25
$14.14
50
$13.50
100
$12.92
250
$12.39
500
$12.07
1,000 +
$11.90
Click for Quote
Log in
to unlock special pricing