- Home ›
- All Products›
- RP03-1103.3SRAW
Description
+
DC-DC Converter, Single Out, 3W, 36-160Vin, 3.3Vout, 1000mA, DIP24, RP03-RAW Serie
Search Keywords: RP0311033SRAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP03-1103.3SRAW
-
Alias/AKA:21000501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7
Order Increment:
7
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
7
$42.77
14
$41.49
28
$39.71
56
$38.08
105
$37.07
252
$36.58
504 +
$35.64
Click for Quote
Log in
to unlock special pricing