- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- ROM-1205S/P
RECOM
ROM-1205S/P
1W DC/DC-Converter 'ECONOLINE' SIP4 3kV unreg; V. In: 12; V. Out: 05; mA. Out: 200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP4 3kV unreg; V. In: 12; V. Out: 05; mA. Out: 200
Search Keywords: ROM1205SP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | ROM-1205S/P |
| Alias/AKA: | 10011845 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
42 |
Product Guides
+
Frequently Asked Questions
Is ROM-1205S/P RoHS compliant?
Yes, ROM-1205S/P is RoHS compliant.
What is the lead time for ROM-1205S/P?
The standard lead time for ROM-1205S/P is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
39
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
5
$9.50
42
$8.61
84
$8.22
126
$7.99
252
$7.55
504
$7.35
1,008 +
$7.25
Click for Quote
Log in
to unlock special pricing