Image is representational - see manufacturer specifications

RECOM Authorized Distributor

ROM-1205S

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Tube
Search Keywords: ROM1205S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: ROM-1205S
Alias/AKA: 10000629
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ROM-1205S RoHS compliant?
Yes, ROM-1205S is RoHS compliant.
What is the lead time for ROM-1205S?
The standard lead time for ROM-1205S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Ships today, if you order in
Manufacturer Stock:
36 can ship
Minimum Order Quantity:
5
26 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.76
42
$8.08
84
$7.74
126
$7.72
252
$7.49
504
$7.40
1,008 +
$7.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!