- Home ›
- All Products›
- ROM-0512S
RECOM
ROM-0512S
1W DC/DC-Converter 'ECONOLINE' SIP4 3kV unreg; V. In: 05; V. Out: 12; mA. Out: 83
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP4 3kV unreg; V. In: 05; V. Out: 12; mA. Out: 83
Search Keywords: ROM0512S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:ROM-0512S
-
Alias/AKA:10000621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Frequently Asked Questions
Is ROM-0512S RoHS compliant?
Yes, ROM-0512S is RoHS compliant.
What is the lead time for ROM-0512S?
The standard lead time for ROM-0512S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
5
$8.75
42
$8.15
84
$7.96
126
$7.77
252
$7.62
504
$7.56
1,008 +
$7.54
Click for Quote
Log in
to unlock special pricing