- Home ›
- All Products›
- ROM-0505S
RECOM
ROM-0505S
1W DC/DC-Converter 'ECONOLINE' SIP4 3kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP4 3kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Search Keywords: ROM0505S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:ROM-0505S
-
Alias/AKA:10000619
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Frequently Asked Questions
Is ROM-0505S RoHS compliant?
Yes, ROM-0505S is RoHS compliant.
What is the lead time for ROM-0505S?
The standard lead time for ROM-0505S is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
141
Ships today, if you order in
Manufacturer Stock:
474
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
5
$7.76
42
$7.13
84
$6.99
126
$6.97
252
$6.95
504
$6.93
1,008 +
$6.92
Click for Quote
Log in
to unlock special pricing