- Home ›
- All Products›
- ROL-0505S
RECOM
ROL-0505S
0.5W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 100
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
0.5W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 100
Search Keywords: ROL0505S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:ROL-0505S
-
Alias/AKA:10901626
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Frequently Asked Questions
Is ROL-0505S RoHS compliant?
Yes, ROL-0505S is RoHS compliant.
What is the lead time for ROL-0505S?
The standard lead time for ROL-0505S is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
5
$8.72
42
$7.97
84
$7.57
126
$7.55
252
$7.38
504
$7.29
1,008 +
$7.27
Click for Quote
Log in
to unlock special pricing