Image is representational - see manufacturer specifications

RECOM Authorized Distributor

ROE-1205S

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
Search Keywords: ROE1205S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: ROE-1205S
Alias/AKA: 10018046
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Dimension: 11.5 x 6 x 104388mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ROE-1205S RoHS compliant?
Yes, ROE-1205S is RoHS compliant.
What is the lead time for ROE-1205S?
The standard lead time for ROE-1205S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 484
Can Ship immediately
Manufacturer Stock:
1,000 can ship
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
42
$3.32
84
$3.23
252
$3.15
504
$3.14
1,008
$3.13
2,520
$3.12
5,040
$3.11
7,518 +
$3.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!