- Home ›
- All Products›
- RO-3.33.3S
Description
+
Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Tube
Search Keywords: RO3333S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RO-3.33.3S
-
Alias/AKA:10002468
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Manufacturer Stock:
168
can ship
Minimum Order Quantity:
42
Order Increment:
42
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
42
$6.52
84
$6.37
126
$6.25
252
$6.10
504
$6.05
1,008
$6.04
2,520
$6.02
5,040 +
$6.01
Click for Quote
Log in
to unlock special pricing