- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RO-2424S
RECOM
RO-2424S
Module DC-DC 24VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 24VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Tube
Search Keywords: RO2424S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RO-2424S
-
Alias/AKA:10000613
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Frequently Asked Questions
Is RO-2424S RoHS compliant?
Yes, RO-2424S is RoHS compliant.
What is the lead time for RO-2424S?
The standard lead time for RO-2424S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
42
$7.13
84
$6.95
126
$6.93
252
$6.79
504
$6.68
1,008
$6.67
2,520
$6.65
5,040 +
$6.63
Click for Quote
Log in
to unlock special pricing