- Home ›
- All Products›
- RO-2415S
Description
+
The RO-2415S is an unregulated 1W DC/DC converter in a SIP4 package that converts a 24VDC input to a single 15VDC output.
Search Keywords: RO2415S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RO-2415S
-
Alias/AKA:10000612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
42
$6.29
84
$5.95
126
$5.94
252
$5.92
504
$5.91
1,008
$5.89
2,520
$5.88
5,040 +
$5.86
Click for Quote
Log in
to unlock special pricing