- Home ›
- All Products›
- RO-2412S
RECOM
RO-2412S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 24; V. Out: 12; mA. Out: 83
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 24; V. Out: 12; mA. Out: 83
Search Keywords: RO2412S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RO-2412S
-
Alias/AKA:10000611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Frequently Asked Questions
Is RO-2412S RoHS compliant?
Yes, RO-2412S is RoHS compliant.
What is the lead time for RO-2412S?
The standard lead time for RO-2412S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
42
$6.38
84
$6.26
126
$6.22
252
$6.21
504
$6.19
1,008
$6.18
2,520
$6.16
5,040 +
$6.15
Click for Quote
Log in
to unlock special pricing